Panasonic Electronic Components S Series AEC-Q200 Aluminum Electrolytic Capacitors

Panasonic S Series Aluminum Electrolytic Capacitors are AEC-Q200-qualified, surface-mount AECs. Panasonic S Series Capacitors offer 2000 hours endurance (+85°C) and a 4V to 100V voltage range. The series provides 1μF to 1500μF capacitance and ±20% capacitance tolerance. These AECs are RoHS compliant and include a vibration-proof (30G) version.

Features

  • +85°C, 2000 hours endurance
  • AEC-Q200 compliant
  • RoHS compliant
  • Vibration-proof product (30G guaranteed) available

Specifications

  • -40°C to +85°C category temperature range
  • 4V to 100V rated voltage range
  • 1μF to 1500μF capacitance range
  • ±20% (120Hz/+20°C) capacitance tolerance
Publicerad: 2020-03-17 | Uppdaterad: 2024-04-18