Panasonic Industrial Devices RT-3 Unit Relay 4-Point Terminals
Panasonic RT-3 Unit Relay 4-Point Terminals feature a 33mm width with four independent points on a base measuring 33mm x 67mm to contribute to a more compact control panel. Panasonic RT-3 Units can be mounted on a DIN rail or mounted directly with a screw and are equipped with an LED display to allow easy confirmation of operation.Features
- Slim, space-saving design (33mm wide)
- Four independent points on 33mm x 67mm base
- Can be mounted on DIN rail or directly with a screw
- Equipped with an LED display to allow easy operation confirmation
- Possible to select a relay for use in the 4-point terminal in accordance with its application
Dimensions
Schematic
Publicerad: 2018-01-02
| Uppdaterad: 2024-03-06