- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- Panasonic
- Resistors - Panasonic
Panasonic Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.Associated Products
Panasonic Industry ERJ-PM8 Anti-Surge Thick Film Chip Resistors
High reliability with a metal glaze thick film resistive element and three layers of electrodes.
Panasonic Industry Current Sense Resistors
Case sizes ranging from 0402 - 2512 in conventional terminal and 0612 - 1020 for wide terminal.
Panasonic Industry Anti-Sulfur Resistors
Provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode.
Panasonic High-Power Chip Resistors
AEC-Q200 qualified, 400V maximum overload voltage, and ±1% to ±5% resistance tolerance.
Panasonic High-Precision Thin Film Resistors
Features low current noise, high-accuracy, & high-reliability @ high temperature and high-humidity.
Panasonic Chip Resistor Arrays
0.031W to 0.1W power rating, 25V to 200V overload voltage, and ±5% resistance tolerance rating.
Panasonic Metal (Oxide) Film Resistors
350VAC to 1000VAC withstanding voltage range, 100kΩ resistance, and non-flammable construction.
Panasonic Industry ERJ-UP Thick Film Chip Resistors
AEC-Q200 and RoHS compliant and offer a 200V to 1000V maximum overload voltage range.
Panasonic ERJ Automotive Thick Film Chip Resistors
Offers a small size, lightweight design, and are suitable for both reflow and flow soldering.
Panasonic Industry Anti-Surge Thick Film Chip Resistors
Offers superior ESD surge characteristics when compared to standard metal film resistors.
Panasonic Industry ERJ-UP3 Anti-Surge & Anti-Sulfurization Resistors
Offers anti-surge and anti-sulfurization characteristics and a high-reliability design.
Videos
Related Products
Panasonic Automotive Resistors
Broad selection of specifications and package sizes, suitable for various automotive applications.
Panasonic Industry S Series AEC-Q200 Aluminum Electrolytic Capacitors
AEC-Q200-qualified, surface-mount AECs offering 2000 hours endurance and a 4V to 100V voltage range.
Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors
Miniaturized AEC-Q200-compliant capacitors designed for automotive applications.
Panasonic Industry ERJ-UP6D tjockfilmskretsresistorer med antisvavelbildningsegenskaper
Överspänningsskyddade resistorer med antisvavelbildningsegenskaper som erbjuder 0,5 % tolerans för hög noggrannhet.
Additional Resources
- Panasonic