Panasonic Electronic Components POSCAP™ TQS Tantalum Polymer Solid Capacitors
Panasonic Electronic Components POSCAP™ TQS Conductive Tantalum Polymer Solid Capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode, resulting in low equivalent series resistance (ESR). The TQS series offers 100mΩ maximum ESR, 47µF and 68µF capacitance, and 35V rated voltage. These chip capacitors provide a safe alternative to generic tantalum capacitors and are high-temperature reflow solder capable. The surface-mount chip devices are available in a 7.3mm x 4.3mm footprint with a height of 1.4mm or 1.9mm and a temperature range of -55°C to +105°C. Panasonic Electronic Components POSCAP TQS Conductive Tantalum Polymer Solid Capacitors demonstrate high reliability and heat resistance, making them ideal for data centers, digital and high-frequency devices, SSDs, and networks.Features
- High voltage
- Low ESR
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages opens up PCB space
- Wide application coverage
- Surface-mount type (rectangular style)
- Polar type
- High-temperature reflow solder capable (up to +150°C)
- RoHS compliance
- Halogen free
Applications
- Data centers
- SSDs
- Networks
- Digital devices
- High-frequency devices
Specifications
- 100mΩ maximum ESR (100kHz/+20°C)
- 47µF or 68µF rated capacitance
- 35V rated voltage
- 1200mA RMS ripple current (100kHz/+105°C)
- 7.3mm x 4.3mm footprint
- 1.4mm or 1.9mm height
- -55°C to +105°C temperature range
Publicerad: 2024-07-24
| Uppdaterad: 2024-10-18