Panasonic PAN1780 BLUETOOTH® 5.3 Low Energy (LE) Module

Panasonic PAN1780 BLUETOOTH® 5.3 Low Energy Module features a higher symbol rate of LE 2Mbps using high-speed PHY or LE longer-range PHY. This module is based on the Nordic nRF52840 single-chip controller with Access Port Protection (APPROTECT). The PAN1780 module operates at a voltage range of 1.7V to 5.5V and a temperature range of -40°C to 85°C. The new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. The PAN1780 offers high design flexibility with Arm® Cortex®-M4F, a 1MB Flash, and 256kb RAM.

This module can be used in standalone mode, thereby eliminating the need for an external processor saving complexity, space, and cost. Typical applications of this module are industrial IoT, smart home/building, and medical devices.

Features

  • Nordic nRF52840 featuring Arm® Cortex®-M4F 
  • Bluetooth 5.3 LE including LE 2M and LE Coded PHY 
  • Supports 802.15.4 ZigBee® Thread, and secure boot, including Root of Trust (RoT)
  • Includes Arm® TrustZone® CryptoCell® 310
  • USB 2.0 full-speed device interface 
  • Up to 48 General Purpose I/Os (GPIO), shared by up to 4 SPI, 2 I²C, 2 UART, 4 PWM, 8 ADC, 1 NFC-A, 32 kHz in/out, and nRESET
  • Built-in temperature sensor 
  • Access Port Protection (APPROTECT)

Applications

  • Industrial IoT:
    • Smart city infrastructure
    • Industrial mesh network
    • Industry 4.0 (robotics)
  • Smart home/building:
    • Building automation
    • Smart locks
    • Lighting control
  • Medical devices:
    • Smart health
    • Secure medical peripherals

Specifications

  • -95dBm at 1Mb/s and -103dBm at 125kb/s typical sensitivity
  • 8dBm typical max output power configurable from -20dBm in 4dB steps and -40dBm in whisper mode
  • 4.8mA in Tx (at 0dBm), 4.8mA in Rx mode current consumption
  • 1.7V to 5.5V voltage range
  • -40°C to 85°C temperature range
  • Surface mount type dimensions 15.6mm × 8.7mm × 2mm  
  • Embedded 1MB flash memory and 256kB internal RAM 

Block Diagram

Block Diagram - Panasonic PAN1780 BLUETOOTH® 5.3 Low Energy (LE) Module

Videos

Publicerad: 2023-06-30 | Uppdaterad: 2024-01-04