Panasonic Industrial Automation HL-G2 Network Function Laser Displacement Sensors
Panasonic Industrial Automation HL-G2 Network Function Integrated Laser Displacement Sensors are high-performance displacement meters with a resolution of 0.5μm and full-scale linearity of ±0.05%. HL-G2 sensors offer a sampling period as fast as 100μs and a full-scale temperature characteristic of 0.03%/°C. These Panasonic sensors feature a high-visibility organic EL display. Language options for the display include English, Japanese, and Simplified Chinese.
Features
- High-precision measurement with top-class performance
- Up to 100µs ultra-fast sampling capability
- Integrated communication - no external controller needed
- Rugged industrial design with IP67 protection
Applications
- Inline dimensional and thickness measurement
- Surface/profile inspection of moving parts
- Precision positioning and alignment
- Quality control in assembly and electronics manufacturing
Specifications
- 0.5µm resolution
- 25mm to 400mm measuring range
- ±0.05% full-scale linearity
- 0.02%/°C full-scale temperature characteristic
Application Circuit
Dimensions
Publicerad: 2026-03-31
| Uppdaterad: 2026-04-07