Panasonic Electronic Components EYG-R GraphiteTIM Pyrolytic Graphite Sheets
Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.Features
- Available in standard-sized sheets
- Smooth surface
- Broad temperature range for strenuous environment applications
- Increased heat transfer due to better fitting on uneven surfaces
- Good heat transfer from heat source to heat sink
- Facilitates achieving good thermal contact
- Simple procedure for installation
- Reduction in labor costs due to easy installation
- No deformation over time
- Low maintenance
Applications
- Power supply inverters
- DC/DC converters
- Automotive cameras, motor control, and LEDs
- Base stations and server supplies
Specifications
- 0.2K-cm2/W (600kPa) low thermal resistance
- 40% or more (600kPa) compressibility
- 28W/m-K Z-direction thermal conductivity
- -55°C to +400°C operating temperature range
- RoHS compliant
Installation
Publicerad: 2021-01-08
| Uppdaterad: 2024-03-10