Panasonic Electronic Components High Vibration ETQP-M-YS Power Inductor Auto Grade
Panasonic High Vibration ETQP-M-YS Power Inductors (Automotive-Grade) achieve a vibration acceleration resistance of 50G or higher in 150℃ environments. These power inductors also provide high heat-resistant operation up to 150°C, including self-heating, and high reliability using a metal-composite core (MC). Panasonic High Vibration ETQP-M-YS Power Inductors (Automotive-Grade) offer excellent inductance stability over a broad temperature range. The series is available in AEC-Q200- and RoHS-compliant, low-profile SMD packages. Typical applications include ECUs placed in engines, mechanical-electrical-integrated ECUs, boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation/peak current handling capabilities.Features
- Shielded construction
- SMD type
- Vibration acceleration resistance of 50G or higher in 150°C environments
- Reduces core loss in the high-frequency band (more than 2MHz)
- High reliability
- High vibration resistance due to integral construction
- Ideal for severe reliability conditions of automotive and other strenuous applications
- High heat-resistant operation up to 150°C, including self-heating
- High bias current offers inductance stability using ferrous alloy magnetic material
- High efficiency
- Inductance stability over a broad temperature range
- Low audible (buzz) noise
- Gapless structure, metal composite core
- AEC-Q200 compliant
- RoHS compliant
Applications
- ECUs placed in the engines and mechanical-electrical-integrated ECUs
- Boost-converters
- DC/DC buck-converters
- Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
Performance Characteristics
Publicerad: 2022-06-02
| Uppdaterad: 2024-03-10