Panasonic DS (EZWP) Film Capacitors
Panasonic DS (EZWP) Film Capacitors offer a 370VAC to 440VAC voltage rating range, 4µF to 50µF capacitance, and -25°C to +70°C temperature range. These film capacitors feature 25,000 hours of operation, are RoHS directive compliant, and have a dissipation factor of less than 0.3%. Panasonic DS (EZWP) Film Capacitors are ideal for motor running applications.Specifications
- 370VAC to 440VAC rating range
- 25,000 hours of operation
- RoHS directive compliant
- 4µF to 50µF capacitance
- -25°C to +70°C temperature range
- Less than 0.3% dissipation factor
- Ideal for motor running applications
View Results ( 3 ) Page
| Artikelnummer | Kapacitans | Längd/höjd | Bredd | Djup/tjocklek |
|---|---|---|---|---|
| DS441505-BA | 5 uF | 50 mm | 38 mm | 37.5 mm |
| DS441405-BA | 4 uF | 49.7 mm | 34.5 mm | 34.5 mm |
| DS441605-BA | 6 uF | 50 mm | 41.5 mm | 41 mm |
Publicerad: 2020-02-04
| Uppdaterad: 2024-04-16