Panasonic Industrial Devices ARD Series 26.5GHz Coaxial Switches
Panasonic ARD Series 26.5GHz Coaxial Switches are offered in SPDT, transfer, and SP6T types with excellent high-frequency characteristics (50Ω, up to 26.5GHz). These switches feature high sensitivity with an expected electrical life of at least 5 x 106. The series has an ambient temperature range of -55°C to +85°C. Typical applications for Panasonic ARD coaxial switches are broadcasting and video equipment, communication equipment, measuring equipment, and various inspection jigs.Features
- Excellent high-frequency characteristics (50Ω, up to 26.5GHz)
- SPDT, transfer, and SP6T types
- Coil driver (+ common type) also available
- High sensitivity, expected electrical life: minimum 5 x 106
- -55°C to +85°C ambient temperature range
- RoHS compliant
Applications
- Broadcasting and video equipment
- Communication equipment
- Measuring equipment
- Various inspection jigs
Publicerad: 2022-03-08
| Uppdaterad: 2024-03-05