Panasonic Industrial Devices ACTB Automotive Relays

Panasonic ACTB Automotive Relays are a line of relays designed for use in many automotive auxiliary features. Their compact form factor, high current rating, and flexible configurations make them suitable for powered automotive applications such as ignition systems, powered windows, defoggers, power seats, and more. Panasonic ACTB Automotive Relays have configurations featuring high heat resistance, and coil resistances from 100Ω-300Ω.

Features

  • Compact form factor
  • Current ratings up to 30A
  • 100Ω-300Ω coil resistance
  • High thermal resistance configurations

Applications

  • Powered windows
  • Powered mirrors
  • Powered sunroof
  • Powered seats
  • Lift gates
  • Defoggers
  • Ignitions
  • Seat heaters

Form Factors

Panasonic Industrial Devices ACTB Automotive Relays
Publicerad: 2021-05-13 | Uppdaterad: 2022-03-11