OTTO JHM Medium Hall Effect Joysticks

OTTO JHM Medium Hall Effect Joysticks with G3-D Grip or other handles are bottom mount joysticks with shorter-behind-panel depth for installation in shallower spaces. These joysticks can be ordered with numerous grip and handle options. The G3-D grip consists of a pushbutton, a rocker on top, and/or operator presence and is compatible with OTTO’s JHM and JHL Hall effect joysticks. Other handle options include styles with a rocker on one side and either five or seven buttons on the other side. The JHM joysticks come with J1939, PWM, CANopen, USB, analog, and digital control outputs. These joysticks offer up to ten million operational cycles in all directions.

The JHM joysticks feature mechanical life up to 5 million cycles (high force), electrical life up to 1 million cycles, and various gating options. These joysticks are RoHS compliant and electronics sealed up to IP68S. Typical applications include construction, agriculture, material handling,
mining, forestry, utilities, and industrial requirements.

Features

  • Designed for armrest and panel mounting
  • Shorter behind panel depth, bottom mount
  • Contactless analog output Hall effect technology
  • Up to 10 million operational cycles in all directions
  • Various output configurations include:
    • CANopen
    • J1939
    • USB
    • PWM
    • Serial
    • Analog
  • Electronics sealed up to IP68S
  • Available with a variety of grip and switch options
  • Redundant sensors available
  • Multiple gating options
  • RoHS compliant

Applications

  • Construction
  • Agriculture
  • Material handling
  • Mining
  • Forestry
  • Utilities
  • Industrial requirements

JHM Overview

OTTO JHM Medium Hall Effect Joysticks

JHM Gating Icons

OTTO JHM Medium Hall Effect Joysticks

JHM Suggested Panel Opening

Mechanical Drawing - OTTO JHM Medium Hall Effect Joysticks
Publicerad: 2025-05-08 | Uppdaterad: 2025-06-02