ams OSRAM SYNIOS® P2720 Mid/High Power LEDs

ams OSRAM SYNIOS® P2720 Mid and High Power LEDs offer outstanding flexibility for various power classes and applications. These LEDs all have the same compact package size and solder pad design. The ams OSRAM SYNIOS® P2720 Mid/High Power LEDs allow developers to select different brightnesses and colors without changing the processes.

All LED devices in the SYNIOS P2720 platform are based on IEC 60810 Qualifications for Lamps for Road Vehicles. This makes them particularly suited for automotive applications.

Features

  • 3 chip classes
    • N=0.25mm2 (500µm)
    • Q=0.5mm2 (750µm)
    • S=1.0mm2
  • Variety of colors and brightness (colors include cool white, white, converted red, converted yellow, red, super red, and yellow)
  • Ultra-compact footprint for high-density arrays saving space and simplifying color mixing
  • Narrow color-binning for white, wide color spectrum/dual binning available for red and super red
  • High-reliability surface-mount QFN package
  • High brightness combined with low Rth values
  • High efficiency due to optimized design
  • Good thermal performance
  • Superior corrosion robustness
  • +150°C (Tmax) junction temperature
  • -40°C to +125°C operating temperature range
  • IEC60810, AEC-Q102 automotive qualifications

Applications

  • Indoor and outdoor architectural lighting
  • Interior and exterior automotive lighting
  • Coupling into light guides
  • Decorative lighting
  • Static signaling
  • Signal and symbol luminaries
  • Entertainment stage and studio lighting
  • IR illumination
  • Biometric face recognition

Specifications

  • 120° typical radiation
  • 2.3V to 2.97V forward voltage range
  • 150mA to 700mA forward current range
  • 500mW to 2W power dissipation range
  • 22.4lm to 280lm luminous/radiant flux range
  • 3B Corrosion Robustness Class
  • ESD
    • 2kV (HBM, Class 2)
    • 8kV (HBM, Class 3B)
  • 2.75mm x 2.0mm x 0.6mm in dimension
Publicerad: 2016-07-22 | Uppdaterad: 2026-02-17