ORing IGAP-610H+ Din-Rail Wireless Access Point
ORing IGAP-610H+ Din-Rail Wireless Access Point is designed to provide IEEE 802.11 a/b/g/n WLAN wireless connectivity to industrial networks. The IGAP-610H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-610H+ provides a high power output of 27dBm and supports up to 300Mbps link speed.The IGAP-610H+ can be configured by WEB interface via LAN port or WLAN interface. The Access Point also features Power over Ethernet (PoE) Power Delivery (PD) compliant with the IEEE802.3at PoE PD specification, enabling users to save the layout cost of running a dedicated power line.
The ORing IGAP-610H+ Wireless Access Point is offered in both US (IGAP-610H+_US) and European (IGAP-610H+_EU) frequency bands.
Features
- High-speed connectivity
- Dual-band IEEE 802.11 a/b/g/n and b/g/n WLAN interface selectable
- Support up to 300Mbps link speed
- 12V to 48VDC power input on the terminal block
- 1 Gigabit Ethernet ports with 2KV isolation for PoE PD
- High security
- WEP/WPA/WPA-PSK (TKIP, AES)
- WPA2/WPA2-PSK (TKIP, AES)
- 802.1X Authentication supported
- Support X-roaming <100ms
- Supports multiple-SSID up to 4 SSID with VLAN
- Supports MAC filtering
- High 27dBm transmission power
- High data throughput with HT40 2x2 MIMO
- Supports AP, Client, and Repeater modes
- Wireless connecting status monitoring
- HTTPs protocol supported for secured management
- Event Warning by Syslog, Email, SNMP Trap, and Relay output
- Rigid IP30 housing design
- DIN-rail and wall-mount options
- 45mm x 95mm x 115mm enclosure
Applications
- Reliable wireless connectivity for industrial environments
Documents
Panel Layout
Dimensions
Publicerad: 2021-07-08
| Uppdaterad: 2022-03-11