Bridgetek Intelligent Display Panels (IDP)

Bridgetek Intelligent Display Panels (IDP) are self-contained human–machine interface (HMI) modules designed to simplify the integration of graphical touch displays into new or existing products. Built around Bridgetek’s Embedded Video Engine (EVE), each IDP combines a display, touch interface, graphics controller, and onboard MCU in a sleek enclosure. These features allow developers to add rich, interactive HMIs without redesigning the main system electronics. This approach enhances user experience while enabling faster product updates, multilingual interfaces, and consistent brand presentation across product families.

A key advantage of the Bridgetek IDP range is the flexibility in the system architecture and connectivity. The panels communicate with host systems over robust interfaces such as RS485 (and Wi‑Fi®/BLUETOOTH® on selected models). These interfaces make the panels ideal for applications where the display is located far from the main controller or where the host system cannot directly support a graphics library. The onboard MCU manages all HMI tasks and protocols, supporting both standard and custom communication schemes, while powering the panel via a single low-cost cable. This design makes IDPs especially suitable for industrial, building automation, and distributed control applications.

Bridgetek also positions the IDP modules as a time-to-market accelerator. By supplying panels in ready-to-use enclosures with display sizes ranging from 3.5” to 10.1”, and providing free graphical design tools, examples, and board support packages, engineers can rapidly prototype and deploy polished HMIs. Integrated peripherals (such as audio buzzers, ambient light sensors, LEDs, and optional RFID readers) further enhance usability without additional hardware design. Together, these features allow designers to focus on application development while reducing risk, cost, and development time.

Features

  • Allows the graphical touch display to be located at greater distances from the main system MCU or controller
  • Connects via half-duplex RS485 allowing long-distance communication
  • Single cable carries data and power
  • Adds a graphical touch HMI to products and systems
  • Onboard MCU (FT900, RP2040, or ESP32 depending on model)
  • Supplied in a modern and stylish custom-designed enclosure
  • Available with display sizes from 3.5” up to 10.1” to suit a range of applications
  • Nominal 24V supply
  • Stable 5V and 3.3V rails
  • Bridgetek’s Embedded Video Engine to make HMI development easy
  • Supported by free HMI design tools and BSPs
  • Fast time to market
  • Optional onboard peripheral devices (depending on model)
    • Audio buzzer
    • Ambient light sensor
    • Time of Flight (ToF) sensor
    • Smart LED indicator
    • RFID reader
    • ID switch
    • User-defined button
    • RJ45 connectors
    • Capacitive multi-touch type
    • SD card
    • Digital microphone

Applications

  • Smart building and smart home systems
  • Point of Sales (POS) systems
  • Vending machines
  • Industrial control
  • Demonstration platforms
  • Advertising and digital signage
  • Control panels and more

Specifications

  • IDP-3500-04A
    • 3.5” display size, 320 x 480 resolution
    • FT811 EVE device
    • Capacitive touch
    • FT903 MCU
    • RS485 (2x RJ45) data interface
    • 24V power, 9V to 24V range
    • Smart LED indicator
    • Audio buzzer
    • ID switch
    • Portrait display for wall and panel mounting
  • IDP-3510-04A
    • 3.5” display size, 320 x 480 resolution
    • FT813 EVE device
    • ESP32 MCU
    • Wi-Fi, Bluetooth, and Bluetooth LE data interfaces
    • 5V micro USB for power
    • USB-UART interface
    • Smart LED indicator
    • Audio buzzer
    • User-defined function button
    • L-Shaped desktop display
  • IDP-4000-04A
    • 4.0” display size, 4800 x 480 resolution
    • BT815 EVE device
    • Capacitive touch
    • RP2040 MCU
    • RS485 (JST connector) data interfaces
    • 24V power, 15V to 24V range
    • Audio buzzer
    • ID switch
    • Sleek and modern design for wall and panel mounting
  • IDP-5000-04A
    • 5.0” display size, 800 x 480 resolution
    • FT813 EVE device
    • Capacitive touch
    • FT903 MCU
    • RS485 (2x RJ45) data interface
    • 24V power, 9V to 24V range
    • Digital microphone
    • Ambient light sensor
    • Smart LED indicator
    • Audio buzzer
    • ID switch
    • 5” landscape display in enclosure for wall or panel mounting
  • IDP-7000-04A
    • 7.0” display size, 800 x 480 resolution
    • BT815 EVE device
    • Capacitive touch
    • FT903 MCU
    • RS485 (2x RJ45) data interface
    • 24V power, 9V to 24V range
    • Digital microphone
    • Ambient light sensor
    • Smart LED indicator
    • Audio buzzer
    • ID switch
    • 7” landscape display in enclosure for wall or panel mounting
  • IDP-7010-04A
    • 7.0” display size, 800 x 480 resolution
    • BT815 EVE device
    • Capacitive touch
    • FT903 MCU
    • RS485 (2x RJ45) data interface
    • 24V power, 9V to 24V range
    • Digital microphone
    • Ambient light sensor
    • Smart LED indicator
    • Audio buzzer
    • ID switch
    • 13.56MHz RFID reader
    • 7” landscape display in enclosure for wall or panel mounting with RFID reader
  • IDP-1000-04A
    • 10.1” display size, 1280 x 800 resolution
    • BT817 EVE device
    • Capacitive touch
    • RP2040 MCU
    • RS485 (JST connector) data interfaces
    • 24V power, 9V to 24V range
    • ToF sensor
    • Ambient light sensor
    • Smart LED indicator
    • Audio buzzer
    • ID switch
    • Large 10.1” display with sleek and modern design for wall and panel mounting

Block Diagram

Block Diagram - Bridgetek Intelligent Display Panels (IDP)
Publicerad: 2026-03-27 | Uppdaterad: 2026-04-03