ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser

ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser delivers industry-leading 455nm blue laser performance with 21W optical output and 45% wall-plug efficiency. Designed for high-brightness projection and industrial/special lighting applications, it targets maximum brightness and offers a good cost-performance ratio for less demanding applications. The Vegalas Power PLPM6 provides beam collimation for applications requiring phosphor conversion or direct-emitting blue laser light. The device comes with simplified thermal management and robust, easy-to-mount multi-die design, backed by ams OSRAM’s proven quality and 20,000+ hour lifetime.

Features

  • Hermetic multi-laser die top emitter package
  • Multimode EEL chip technology
  • 455nm typical emission wavelength
  • 21W typical optical power
  • 45% typical wall plug efficiency
  • Collimated beam output
  • NTC and connector

Applications

  • Entertainment
  • Outdoor and industrial lighting
  • Projection and display

Specifications

  • 3.5A maximum forward current
  • 85mA maximum reverse current
  • 7.8V maximum reverse voltage at 5mA/+25°C and no irradiation
  • 449nm to 461nm dominant wavelength range
  • Beam divergence (1/e2)
    • 0° to 1.6° parallel to pn-junction
    • ±1.5° perpendicular to pn-junction
  • 1.2° maximum beam pointing tilt angle
  • Four-piece laser dies with 1 x 4-die clusters
  • 8.1W/A typical slope efficiency
  • 0.24A to 0.44A threshold current range
  • 18V maximum forward voltage, 16V typical
  • 70:1 typical TE polarization
  • 2.2K/W typical junction board thermal resistance
  • Temperatures
    • 0°C to +70°C operating range
    • +135°C maximum junction

Dimensions: MM

Mechanical Drawing - ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser
Publicerad: 2026-03-31 | Uppdaterad: 2026-04-07