onsemi UF4SC120023B7S G4 Silicone Carbide (SiC) FETs
onsemi UF4SC120023B7S G4 Silicone Carbide (SiC) FETs are 1200V, 23mΩ devices based on a unique cascode circuit configuration. A normally-on SiC JFET is co-packaged in this configuration with a Si MOSFET, producing a normally-off SiC FET device. The device’s standard gate-drive characteristics allow the use of off-the-shelf gate drivers, thus requiring minimal re-design when replacing Si IGBTs, Si super junction devices, or SiC MOSFETs. Available in a space-saving D2PAK-7L package (enabling automated assembly), these devices exhibit an ultra-low gate charge and exceptional reverse recovery characteristics. onsemi UF4SC120023B7S G4 SiC FETs are ideal for switching inductive loads and applications requiring a standard gate drive.Features
- 23mW typical on-resistance
- +175°C maximum operating temperature
- Excellent 243nC reverse recovery
- Low intrinsic capacitance
- 4.8V typical threshold voltage allowing 0V to 15V drive
- Low 1.2V body diode
- Low 37.8nC gate charge
- HBM class 2 and CDM class C3 ESD protection
- D2PAK-7L package for faster switching, clean gate waveforms
- Lead free, halogen free, and RoHS compliant
Applications
- EV charging
- PV inverters
- Switch mode power supplies
- Power factor correction modules
- Induction heating
Schematic
Publicerad: 2023-12-20
| Uppdaterad: 2025-07-25