onsemi T30LxPSR13x NMOS Bias Rail LDO Regulators - Coming Soon
onsemi T30LxPSR13x NMOS Bias Rail Low Drop-Out (LDO) Regulators have an NMOS pass transistor and a separate bias supply voltage (VBIAS). Two variants are available: the T30LxPSR131 (1A) and the T30LxPSR132 (400mA). The onsemi T30LxPSR13x regulators offer an ultra-fast dynamic response and provide a stable output voltage with 1% accuracy over the full temperature range. The T30LxPSR13x devices feature ultra-low bias current consumption to optimize performance for battery-operated portable applications. The devices also feature high PSRR across the frequency range and ultra-low noise optimized for noise-sensitive applications. The components are available in WLCSP6 1.145mm x 0.75mm, 0.4mm pitch (T30LxPSR131) and WLCSP6 0.99mm x 0.65mm, 0.35mm pitch (T30LxPSR132) Chip Scale packages optimized for use in space-constrained applications.These devices are a part of onsemi's Treo Platform. The Treo Platform is an analog and mixed-signal platform built on bipolar-CMOS-DMOS (BCD) process technology on an advanced 65nm node. Products built on the Treo Platform can achieve significant improvements in accuracy, performance, and efficiency. The platform features a modular architecture with a robust set of ever-evolving IP building blocks that make up the compute, power management, sensing, and communications subsystems.
Features
- T30LxPSR131
- Best-in-class 25mV (typical) dropout at 1A
- ±1% accuracy over -40°C to +125°C temperature range
- Ultra-low 85µA typical bias input current
- Low noise, 7.5µVRMS typical
- High PSRR across the frequency range
- 75dB at 1kHz
- 34dB at 100kHz
- Input voltage range up to 2.2V
- Bias voltage range up to 3.3V
- 0.5V to 1.8V (fixed) output voltage range, 25mV resolution
- Excellent load transient performance
- 1.2V logic level enable input compatibility
- Normal and slow turn-on options available
- Output active discharge option available
- WLCSP6 1.145mm x 0.75mm package, 0.4mm pitch
- T30LxPSR132
- Best-in-class 20mV (typical) dropout at 400mA
- ±1% accuracy over -40°C to +125°C temperature range
- High PSRR across the frequency range
- 75dB at 1kHz
- 38dB at 100kHz
- Ultra-low 85µA typical bias input current
- Low noise, 7.5µVRMS typical
- Excellent load transient performance
- Input voltage range up to 2.2V
- Bias voltage range up to 3.3V
- 0.5V to 1.8V (fixed) output voltage range, 25mV resolution
- 1.2V logic level enable input compatibility
- WLCSP6 0.99mm x 0.65mm package, 0.35mm pitch
Applications
- Battery-powered equipment and chargers
- Smartphones, tablets, and notebook computers
- Cameras, DVRs, STBs, and camcorders
- Power management
Datasheets
- T30LxPSR131 LDO Regulator - 1A, Ultra Low Dropout, CMOS, with Bias Rail
- T30LxPSR132 LDO Regulator - 400mA, Best-in-Class Dropout, with Bias Rail
Videos
Application Schematics
Block Diagram
Publicerad: 2024-11-14
| Uppdaterad: 2024-11-18