onsemi Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

Features

  • AEC-Q101 qualified and PPAP capable options available
  • Optimized design to minimize conduction and switching losses
  • Optimized packages to minimize parasitic inductance
  • Optimized material for improved thermal performance
  • 25V to 80V drain-source breakdown voltage range (VDS)
  • 11.6A to 351A continuous drain current range (ID)
  • 0.7mΩ to 55mΩ drain-to-source ON-resistance range (RDS(ON))
  • ±20V gate-to-source voltage (VGS)
  • 1.1V to 4.0V gate-source threshold voltage range (VGS(TH))
  • 4.7nC to 166nC gate charge range (Qg)
  • 860mW to 311W power dissipation range (Pd)
  • Package options:
    • DFN-5, DFN-8, DFNW-8, H-PSOF-8, PQFN-8, SO-8, SO-8FL, SO-FL-8L, WDFN-6, WDFN-8, WQFN-12
    • Wettable flank options available
  • Operating and junction temperature range
    • Industrial: -55°C to +125°C
    • Automotive: -55°C to +150°C
  • Lead free and RoHS compliant

Applications

  • Automotive (AEC-Q101 qualified options only)
  • EV/HEV chargers (AEC-Q101 qualified options only)
  • High-performance DC-DC converters
  • System voltage rails
  • Netcom and telecom
  • Servers
  • Point-of-Load (POL)
  • Motor drives

Videos

Publicerad: 2021-04-12 | Uppdaterad: 2025-03-04