onsemi STK554U392A-E Intelligent Power Module

onsemi STK554U392A-E Intelligent Power Module (IPM) is a highly integrated inverter IPM with high voltage control from HV-DC to 3-phase outputs. This IPM comes in a single small System-In-a-Package (SIP) module. The STK554U392A-E IPM employs an output stage utilizing IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP) with a fault detection output flag. This IPM incorporates internal boost diodes for high-side gate boost drive. The STK554U392A-E IPM features built-in dead time for shoot-through protection.

The STK554U392A-E IPM employs control inputs and status outputs that are at low voltage levels and directly compatible with microcontrollers. This IPM comes with a single control power supply due to the internal bootstrap circuit for high-side pre-driver circuits. Typical applications include motor driver modules, motor control systems, industrial/general control systems, Heating Ventilation and Air Conditioning (HVAC), clothes washers/dryers, dishwashers, and refrigerators.

Features

  • Highly integrated inverter IPM
  • Comes in a single SIP module
  • Output stage uses IGBT/FRD technology
  • Single control power supply due to an internal bootstrap circuit for high-side pre-driver circuit
  • All control inputs and status outputs are at low voltage levels directly compatible with microcontrollers
  • Single power supply drive is enabled through the use of bootstrap circuits for upper power supplies
  • Built-in dead-time for shoot-through protection
  • Open emitter output for low-side IGBTs
  • Externally accessible embedded thermistor for substrate temperature measurement
  • Shutdown function 'ITRIP' to disable all operations of the 6-phase output stage by external input
  • UL 1557 certification

Applications

  • Motor control systems
  • Industrial/general control systems
  • HVAC
  • Clothes washers/dryers
  • Dishwashers
  • Refrigerators

Specifications

  • 600V collector-emitter voltage (VCE)
  • 450V supply voltage (VCC)
  • 35W power dissipation (maximum)
  • -40°C to +100°C operating case temperature range
  • 56mm x 21.8mm SIP29 package

STK554U392A-E Block Diagram

Block Diagram - onsemi STK554U392A-E Intelligent Power Module

STK554U392A-E Application Circuit Diagram

Application Circuit Diagram - onsemi STK554U392A-E Intelligent Power Module
Publicerad: 2019-03-03 | Uppdaterad: 2024-01-19