onsemi NVD6824NL Single N-Channel MOSFETs
onsemi NVD6824NL Single N-Channel MOSFETs offer low RDS(on) to minimize conduction losses and high current capability. These MOSFETs feature a 100V drain-to-source voltage, a maximum drain-to-source ON resistance of 20mΩ, and a continuous drain current of 41A. The NVD6824NL MOSFETs are AEC-Q101 qualified and PPAP capable. These MOSFETs are Avalanche energy specified. The NVD6824NL MOSFETs are Pb and halogen/BFR-free and are RoHS-compliant. These MOSFETs are suitable for automotive applications such as solenoid drivers and boost switches.
Features
- Low RDS(on) to minimize conduction losses
- High current capability
- Avalanche energy specified
- 100V drain-to-source
- 20mΩ maximum drain-to-source ON resistance
- 41A continuous drain current
- AEC-Q101 qualified
- Pb and halogen/BFR free
- RoHS compliant
Applications
- Solenoid drivers
- Boost switches
N-Channel
Publicerad: 2025-11-07
| Uppdaterad: 2025-11-20