onsemi NV25xLV SPI Low Voltage Serial EEPROMs
onsemi NV25xLV SPI Low Voltage Serial EEPROMs are 8/16/32/64Kb SPI Low Voltage EEPROMS, which are Automotive Grade 1 devices internally organized as 1K/2K/4K/8Kx8 bits. These devices support the Serial Peripheral Interface (SPI) protocol and feature a 32-byte page write buffer. Each device is enabled through a Chip Select (CS) input. The required bus signals are also data input (SI), data output (SO), and clock input (SCK) lines. The HOLD input may be used to pause any serial communication with the NV25x device. The device features hardware and software write protection, including partial and full array protection. Byte Level On−Chip ECC (Error Correction Code) makes the device suitable for high-reliability applications. The onsemi NV25xLV offers an additional Identification Page, which can be permanently write-protected.Features
- Grade 1 (-40°C to +125°C/VCC = 1.7V to 5.5V) automotive temperatures
- 20/10MHz SPI compatible
- SPI Modes (0,0) and (1,1)
- 32byte page write buffer
- Self-timed write cycle
- Hardware and software protection
- Additional identification page with permanent write protection
- NV prefix for automotive and other applications requiring site and change control
- Block write protection
- Protect 1/4, 1/2, or entire EEPROM array
- Low-power CMOS technology
- Program/erase cycles
- 4,000,000 at 25°C
- 1,200,000 at +85°C
- 600,000 at +125°C
- 200-year data retention
- SOIC, TSSOP, US 8-lead, and wettable flank UDFN 8-pad packages
- These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Door module
- Body computer and energy management unit
- Immobilizer unit
- Wiper module
- Park assist unit
- Light management unit
- Electronic parking brake
- Engine Start/Stop control unit
- Engine control unit
- ABS/ESP (Electronic Stability Program)
- Airbag
- Electric steering control unit, ESL
- Integrated navigation and infotainment systems
Pin Designation
Publicerad: 2024-05-13
| Uppdaterad: 2024-07-04