onsemi NL7SZ58 Configurable Multifunction Gate
onsemi NL7SZ58 Configurable Multifunction Gate is an advanced high-speed CMOS device that allows the user to choose logic functions AND, OR, NAND, NOR, XOR, INVERT, and BUFFER. The device has Schmitt-trigger inputs, thereby enhancing noise immunity. The NL7SZ58 input and output structures provide protection when voltages up to 5.5V are applied, regardless of the supply voltage. Applications include general-purpose logic for handheld devices, including PDAs, digital cameras, and GPS.Features
- Designed for 1.65V to 5.5V VCC operation
- 3.3ns tPD at VCC = 5V (typical)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA sink at 3.0V
- Available in SC-88, SC-74, and UDFN6 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating at 0.125", 28 to 34 oxygen index
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- PDAs
- Digital cameras
- GPS
Specifications
- -0.5V to +6.5V maximum DC supply/input voltage range
- 1.65V to 5.5V positive DC supply voltage
- 0VDC to 5.5VDC input voltage
- -50mA maximum DC input/output diode current
- ±50mA maximum DC source/sink current
- ±100mA maximum DC supply current per supply pin or ground pin
- 154°C/W to 377°C/W maximum thermal resistance (depending on package type)
- 332mW to 812mW maximum power dissipation in still air (depending on package type)
- Maximum ESD withstanding voltage
- >2000V Human Body Model (HBM)
- >200V Charged Device Model (CDM)
- ±100mA maximum latch-up performance
- 2.5pF typical input capacitance
- 4.0pF typical output capacitance
- 16pF to 19.5pF typical power dissipation capacitance range
- -55°C to +125°C operating temperature range
Publicerad: 2024-02-16
| Uppdaterad: 2024-02-23