onsemi NL37WZ07 Triple Buffers with Open Drain Outputs
onsemi NL37WZ07 Triple Buffers with Open Drain Outputs are high-performance triple buffers operating from a 1.65V to 5.5V supply. The internal circuit comprises multiple stages, including an open drain output, which provides the capability to set the output switching level. Using an external resistor and power supply allows the onsemi NL37WZ07 to interface 5V circuits to circuits of any voltage between VCC and 7V. These devices drive high currents while maintaining low power consumption and robust signal integrity.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.1ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Bus drivers
- Level shifting
- Signal isolation
- Fan-out buffering
- Open-drain logic
- LED drivers
- Power management
- Fault-tolerant systems
Logic Symbol
Switching Waveforms
Publicerad: 2024-10-25
| Uppdaterad: 2024-11-13