onsemi NL27WZ16 High-Performance Dual Buffers

onsemi NL27WZ16 High-Performance Dual Buffers operate from a 1.65V to 5.5V supply within a -55°C to +125°C temperature range and are available in SC-88, SC-74, and UDFN6 packages. At VCC (Voltage Common Collector) = 3V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. NL27WZ16 is for general usage and is suitable for many different applications.

Features

  • Designed for 1.65V to 5.5V VCC operation
  • 2.4ns tPD at VCC = 5V typical
  • Inputs/outputs overvoltage tolerant up to 5.5V
  • IOFF supports partial-power-down protection
  • 32mA sink current at 4.5V
  • Available in SC-88, SC-74, and UDFN6 packages
  • Chip complexity <100 FETs
  • Moisture Sensitivity Level (MSL) 1
  • -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Specifications

  • -0.5V to +6.5V maximum DC supply/input voltage range
  • -50mA maximum DC I/O current
  • ±50mA maximum DC output source/sink current
  • ±100mA maximum DC supply current per supply pin or ground pin
  • 154°C/W to 377°C/W maximum thermal resistance (depending on package type)
  • 332mW to 812mW maximum power dissipation range in still air
  • ±100mA maximum latch-up performance
  • Maximum ESD withstanding voltage
    • 2000V human body model
    • 1000V charged device model
  • 2.5pF typical input capacitance
  • 4.0pF typical output capacitance
  • 11pF to 12.5pF typical power dissipation capacitance range
  • -55°C to +125°C operating temperature range
Publicerad: 2024-02-14 | Uppdaterad: 2024-03-13