onsemi NCV51313 High Side Gate Drivers
onsemi NCV51313 High Side Gate Drivers are 130V drivers with 2.0A source and 3.0A sink drive capability for DC-DC power supplies and inverters. The onsemi NCV51313 offers best-in-class propagation delay, low quiescent current, and a low switching current at high frequencies of operation. These devices are tailored for highly efficient power supplies operating at high frequencies. NCV51313 is offered in two versions, the NCV51313A and the NCV51313B. NCV51313A has a typical 50ns propagation delay, while NCV51313B features a typical propagation delay of 20ns. NCV51313 High Side Gate Drivers come in DFNW6 3mm x 3mm or standard SO8 packages.Features
- AEC-Q100 qualified and PPAP capable
- High voltage range up to 130V
- Propagation delay
- 50ns typical for NCV51313A
- 20ns typical for NCV51313B
- Very low quiescent and operating currents
- Time under 1nF load
- 11ns typical rise
- 10ns typical fall
- 2.0A source/3.0A sink currents
- 3.3V and 5V input logic compatible
- Under-voltage lockout for VCC and VB
- High dv/dt immunity up to 50V/ns
- High negative transient immunity on bridge pin
- -40°C to +125°C operating junction temperature range
- Package options
- DFNW6 3mm x 3mm
- SOIC-8 NB
- DFNW6 package offers PCB space saving and an exposed pad for better thermal capability
- Lead-free and RoHS-compliant
Applications
- DC-DC converters
- Common rail injection system
- Motor controls
Typical Application Schematic
Internal Block Diagram
Publicerad: 2024-07-31
| Uppdaterad: 2024-08-13