onsemi NCP51313 Gate Drivers
onsemi NCP51313 Gate Drivers are high-performance 130V high-side drivers designed for DC-DC power supplies and inverters. The onsemi NCP51313 has a robust 2.0A source and 3.0A sink drive capability. The device excels in delivering efficient power at high frequencies. Boasting best-in-class features, including low quiescent current and low switching current, the NCP51313 ensures optimal performance.Features
- 2.0A/3.0A current capability
- Very fast propagation delay (typ. 20ns for B version)
- High dv/dt immunity up to 50V/ns and negative transient immunity
Applications
- DC-DC converters
- Class-D audio amplifiers
- Motor controls
Typical Application Schematic
Publicerad: 2024-02-08
| Uppdaterad: 2024-02-21