onsemi NCP45732 ecoSWITCH™ Protected Power Switches

onsemi NCP45732 ecoSWITCH™ Protected Power Switches efficiently manage power domains with inrush current limit and soft start. The onsemi switches feature an integrated control and reduce components and space. The devices have low on-resistance, fault protection, and power good signaling. These switches are cost-effective for power management in compact applications with low power consumption.

Features

  • Short-circuit protection fault protection
  • Advanced controller with charge pump
  • Soft-start via slew rate control
  • Ultra-low on-resistance
  • 2V to 24V input voltage range (30V tolerant)
  • Low standby current
  • Quick output discharge function
  • No external components are required
  • Enable pins with CMOS input levels
  • Power good signaling
  • Over-temperature fault protection
  • Under Voltage Lockout (UVL) fault protection
  • Over Current Protection (OCP) fault protection
  • Pb-free device

Applications

  • USB Type C™ power delivery
  • Servers, set-top boxes, and gateways
  • Notebooks and tablet computers
  • Telecom, networking, medical, and industrial equipment
  • Hot-swap devices and peripheral ports

Block Diagram

Block Diagram - onsemi NCP45732 ecoSWITCH™ Protected Power Switches
Publicerad: 2024-02-14 | Uppdaterad: 2024-05-30