onsemi NCP1945 Power Factor Controllers for Adapters
onsemi NCP1945 Power Factor Controllers for Adapters are integrated controller ICs that combine power factor correction (PFC) and quasi-resonant (QR) flyback control to enable efficient, high-performance off-line USB-PD and USB Type-C® power converters. The NCP1945's PFC stage is optimized for near-unity power factor and high efficiency across load conditions, operating in critical conduction mode (CrM) at higher power levels. As load decreases, it transitions to a discontinuous conduction mode (DCM) using an innovative Valley Synchronized Frequency Fold-back (VSFF) technique, which increases dead-time and reduces switching frequency to minimize losses.
These devices also feature a QR current-mode flyback stage with valley-lockout circuitry for stable switching, transitioning to frequency foldback, and eventually skip mode as load decreases to improve light-load efficiency. The ICs include adaptive control features, such as reflected-voltage sensing, minimum-peak-current modulation, and constant-current limiting regardless of output voltage. To ensure robustness, the onsemi NCP1945 integrates comprehensive protection mechanisms including brownout detection, non-dissipative overpower protection, overvoltage and overtemperature protection, and line removal detection for safe discharge of X2 capacitors.
Features
- PFC
- Follower boost capability
- Fast line/load transient compensation (dynamic response enhancer)
- Adjustable enable threshold
- Integrated high-voltage startup circuit with brownout detection
- Integrated X2 capacitor discharge capability
- Dual range VCC, with 150V VccH pin for connection to high voltage auxiliary winding
- Primary side-based constant output current limiting
- Latching or auto-recovery timer-based overload protection
- Fault pin for severe fault conditions, NTC compatible for OTP
- PONOFF pin to set the PFC entry and exit point
- PEM enables the use of low bulk capacitance
- QR
- Abnormal overcurrent fault protection for winding short circuit detection
- Valley switching operation with valley-lockout for noise-free operation
- Frequency foldback with 25kHz minimum frequency
- Rapid frequency foldback for fast reduction of switching frequency
- Frequency jittering for reduced EMI signature
- Adjustable overpower protection
- Fixed maximum frequency clamp in Power Excursion Mode (PEM)
- Lead-free and RoHS-compliant
Applications
- Industrial power supplies
- USB power delivery (PD)
- Adapters
- LED drivers
Specifications
- Supply voltage ranges
- 16.0V to 18.0V startup threshold range
- 8.5V to 9.5V minimum operating range
- 7.5V minimum operating hysteresis
- 30mA maximum supply input current
- 1V/µs maximum supply input voltage slew rate
- 10mA maximum fault input current
- 500mA to 800mA maximum driver current range
- 10mA maximum input current (all other pins)
- 450mW maximum power dissipation
- Typical thermal shutdown
- +140°C rated
- +40°C hysteresis
- 30µs delay
- -40°C to +125°C operating junction temperature range
- 225°C/W maximum junction-to-ambient thermal resistance
- Maximum ESD capability
- 2000V Human Body Model (HBM) per JEDEC Standard JESD22-A114E
- 1000V Charge Device Model (CDM) per JEDEC Standard JESD22-C101E
- ±100mA latch-up protection per JEDEC Standard JESD78
- SOIC-20 NB package
Device Options
Typical Application Circuit
Simplified Block Diagram