onsemi NCD57084 & NCV57084 Isolated IGBT Gate Drivers
onsemi NCD57084 and NCV57084 Isolated IGBT (Insulated-Gate Bipolar Transistor) Gate Drivers feature 2.5kVrms internal galvanic isolation and DESAT short circuit protection with soft turn off and fault reporting. The NCD57084 and NCV57084 are designed for high system efficiency and reliability in high-power applications. These devices accommodate a wide range of input bias voltage and signal levels from 3.3V to 20.0V and a wide range of output bias voltage up to 30.0V. The NCD57084 and NCV57084 also include undervoltage-lockout (UVLO) and high transient and electromagnetic immunity.The onsemi NCD57084 and NCV57084 Isolated IGBT Gate Drivers are offered in a compact SOIC-8 package ideal for space-constrained applications. The NCV57084 variant of this device is AEC-Q100 qualified for automotive applications.
Features
- High +7A/-7A peak output current
- Low output impedance for enhanced IGBT driving
- Short propagation delays with accurate matching
- DESAT protection with programmable delay
- Negative voltage down to -9V capability for DESAT
- IGBT gate clamping during short circuit
- IGBT gate active pull-down
- Soft turn off during IGBT over current
- Tight UVLO thresholds for bias flexibility
- Output partial pulse avoidance during UVLO/DESAT (Restart)
- 3.3V, 5.0V, and 15.0V logic input
- 2.5kVrms galvanic isolation
- High transient immunity
- High electromagnetic immunity
- NCV57084 variant AEC-Q100 Qualified and PPAP capable for automotive and other applications requiring unique site and control change requirements
- Halogen-free, Pb−free, and RoHS compliant
Applications
- Motor control
- Automotive applications (NCV57084)
- Uninterruptible Power Supplies (UPS)
- Industrial power supplies
- HVAC
- Industrial pumps and fans
Resources
Block Diagram
Typical Application Circuit
Pin Designations
Publicerad: 2021-08-11
| Uppdaterad: 2023-08-04