onsemi MC74VHCT125A Buffers
onsemi MC74VHCT125A Buffers are high-speed CMOS quad bus buffers fabricated with silicon gate CMOS technology. These devices achieve fast operation, similar to dipolar Schottky TTL, with typical propagation delays (tPD) of 3.8ns at VCC = 5V. The MC74VHCT125A buffers feature a 3-state control input (OE) that, when set high, places the output into a high-impedance state, useful for bus applications. These buffers offer good noise immunity and operate at a 2V to 5.5V operating voltage range. The MC74VHCT125A buffers are Pb-free and RoHS compliant. These devices are suitable for general-purpose logic, buffering, signal conditioning, power-down protection, automotive, and industrial applications.Features
- tPD = 3.8ns (typical) at VCC = 5V high speed
- ICC = 4A (maximum) at TA = 25°C low power dissipation
- VNIH = VNIL = 28% VCC high noise immunity
- Power-down protection is provided on inputs
- Balanced propagation delays
- Designed for a 2V to 5.5V operating range
- Low noise VOLP = 0.8V (maximum)
- Pin and function compatible with other standard logic families
- Latchup performance exceeds 100mA
- ESD performance human body model >2000V
- Chip complexity 72 FETs or 18 equivalent gates
- Q suffix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free and RoHS compliant
Applications
- General-purpose logic
- Buffering
- Signal conditioning
- power-down protection
- Automotive
- Industrial
View Results ( 3 ) Page
| Artikelnummer | Datablad | Logikfamilj | Utgångstyp | Utbredningsförseningstid | Viloström | Minimal matningsspänning | Pd - Effektavledning |
|---|---|---|---|---|---|---|---|
| MC74VHCT125ADTR2G-Q | ![]() |
74VHC | CMOS | 3.8 ns | 40 uA | 2 V | 833 mW |
| MC74VHCT125ADTR2G | ![]() |
VHCT | 3-State | 11.5 ns | 2 uA | 2 V | 833 mW |
| MC74VHCT125ADR2G | ![]() |
VHCT | 3-State | 11.5 ns | 2 uA | 4.5 V | 500 mW (1/2 W) |
Publicerad: 2025-06-25
| Uppdaterad: 2025-07-15