onsemi LV8961HUW-R2-GEVK Evaluation Kit

onsemi LV8961HUW-R2-GEVK Evaluation Kit is a demonstration and development platform for the LV8961H 3‐phase Brushless DC Motor Controller. The LV8961H is a high-performance, AEC−Q100 qualified sensorless 3-phase BLDC motor controller with integrated gate drivers for driving external N−MOSFETs. An on-chip two−stage charge pump provides the required gate voltage for a wide range of low RDS(ON) type external N−MOSFETs. The device supports open-loop and closed-loop speed control with user-configurable startup, speed setting, and proportional/integral (PI) control coefficients, making it suitable for a wide range of motor and load combinations. With a built-in linear regulator for powering external circuits and a watchdog timer, the LV8961H offers a compact system solution.  

The onsemi LV8961HUW-R2-GEVK Evaluation Kit features a pre-mounted LV8961H in an SPQFP-48 package. The Evaluation Kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Publicerad: 2021-08-17 | Uppdaterad: 2023-11-19