onsemi ARRAYX-BOB6-64S Evaluation Board

onsemi ARRAYX-BOB6-64S Evaluation Board allows for easy access to the sum of all standard pixel signals of a SensL ARRAYJ-60035-64P, 6mm 8x8 TSV array, in addition to all of the individual fast output signals. The breakout ARRAYX-BOB6-64S board features two Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-F-D-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward.

All of the fast output signals (Fn) from the array are routed via the mating connectors to header pins. These pins are formed of four 50-way (25x2 row) 2.54mm pitch headers; J3, J4, J5 and J6. Each of the four headers also has 10 pins that connect to the common cathode (CM) and 8 pins left unconnected (NC) to allow prototyping for evaluation purposes. onsemi ARRAYX-BOB6-64S Evaluation Board provides two SMA connectors and Balun transformers with 4-pin headers to allow any fast signal to be connected directly to the SMA or via the transformer using jumper wires. A summed output (the anodes of pixels 1 to 64 connected together) is routed to jumper pins (SM) in close proximity to a third SMA connector. Four 7 mm holes are placed on a 25 mm grid to allow mounting of the board on an optical breadboard.

Features

  • Easy access to the sum of all standard pixel signals of a SensL ARRAYJ-60035-64P, 6mm 8x8 TSV array, in addition to all of the individual fast output signals
  • Features two Samtec 80-way connectors that mate with the board-to-board connector on the array

Header Signals

Chart - onsemi ARRAYX-BOB6-64S Evaluation Board
Publicerad: 2018-12-05 | Uppdaterad: 2023-01-24