onsemi Hyperlux LP Sensors

onsemi Hyperlux LP Sensors provide a wide range of image and depth sensors for automotive, industrial, and commercial applications. onsemi Hyperlux image sensors offer unique features and capabilities that deliver excellent image quality at low power consumption. These sensors are built to overcome challenging lighting conditions by providing high dynamic range and low-light performance to give your system great results in any circumstances.

The onsemi Hyperlux LP image sensor family represents the next generation of Electronic Rolling Shutter products. It includes three product lines: the AR0544 with 5MP resolution, the AR0830 with 8.3MP resolution, and the AR2020 with 20MP resolution. All models share the same pixel size and optical performance.


These product lines offer multiple variants, including mono, RGB, and RGBIR, available in both packaged and die forms. This extensive range of options provides vision system designers with a versatile product family, reducing development effort and costs while accelerating Time-to-Market (TTM).

Features

  • Low power consumption
  • Wake On Motion (WOM) function
  • SmartROI function
  • Bandwidth and power tradeoff capability
  • Built-in image pre-processing functions
  • Multiple subsampling modes
  • Reduced power consumption in multi-sensor and battery-powered vision systems
  • Enhanced silicon and pixel architecture for superior image quality
  • Faster training and inference in Conventional Neural Networks (CNNs)

Applications

  • Access
  • Biometrics
  • Surveillance
  • Security
  • Industrial automation
  • Public safety
  • Videoconferencing
onsemi Hyperlux LP Sensors

Videos

Publicerad: 2024-08-09 | Uppdaterad: 2025-03-26