onsemi FGY100T120RWD IGBTs
onsemi FGY100T120RWD IGBTs combines novel field stop 7th generation IGBT technology in a TO247 3-lead package. The FGY100T120RWD features optimum performance, low conduction losses, and good switching controllability. The onsemi FGY100T120RWD IGBTs produce a high-efficiency operation in various applications, including motor control, UPS, data center, and high-power switches.Features
- Low conduction loss and optimized switching
- Maximum junction temperature of TJ = +175°C
- Positive temperature coefficient for easy parallel operation
- High current capability
- 100% of the parts are dynamically tested
- Short circuit rated
- RoHS Compliant
- TO247 3-Lead package
Applications
- Motor control
- UPS
- General application requiring high power switch
Specifications
- 100A Collector current
- 1.4V VCE(SAT)
- 1200V Collector-to-emitter voltage
- 5µs Short circuit withstand time
- 300A Pulsed collector current
Typical Application
Output Characteristics
Publicerad: 2023-04-18
| Uppdaterad: 2023-11-29