onsemi Evaluation Boards for FL77944 DACD

onsemi Evaluation Boards for FL77944 LED Direct AC Drivers and are offered in two versions. The Low Line LED driver board has an input voltage range of 98 VAC to 142 VAC. The input voltage range High Line LED driver board is 198 VAC to 242 VAC.

Features

  • FL77944 Low Line Eval Board
    • 108VAC ~ 132VAC input voltage
    • 12W input power
    • 31.8V, 133lm/W LED Vf
    • 0V-10V dimming
  • FL77944 High Line Eval Board
    • 198VAC ~ 242VAC input voltage
    • 12W input power
    • 65.4V, 127lm/W LED Vf
    • 0V-10V dimming
Publicerad: 2016-10-07 | Uppdaterad: 2022-03-11