onsemi ESD5Z2.5T1G ESD Protection Diodes
onsemi ESD5Z2.5T1G ESD Protection Diodes are designed to safeguard voltage-sensitive components from electrostatic discharge (ESD) and transient voltage events. Excellent clamping capability, low leakage, and fast response time make the onsemi ESD5Z2.5T1G diodes ideal for applications where board space is limited. These components are commonly used in cellular phones, portable devices, digital cameras, power supplies, and other compact electronic devices. Additionally, the small body dimensions and low height are well-suited for modern designs requiring efficient ESD protection.Features
- Micro-packaged diodes for ESD protection
- Low clamping voltage
- Dimensions
- 0.047" x 0.032" (1.20mm x 0.80mm) body
- 0.028" (0.7mm) height
- 2.5V to 12V stand-off voltage range
- Up to 240W peak power at 8x20s pulse
- Low leakage
- <1ns typical response time
- 500mW maximum total power dissipation
- SOD-523 package style
- Void-free, transfer-molded case with UL 94V-0-rated thermosetting plastic epoxy
- 100% Matte Tin (Sn)
- Mount in any position
- -55°C to +150°C junction temperature range
- +260°C maximum reflow temperature
- Class 3 ESD rating (>16kV) per Human Body Model (HBM)
- IEC61000-4-2 Level 4 (±30kV maximum) ESD protection
- IEC61000-4-4 Level 4 (40A maximum) EFT protection
- SZ prefix for automotive and other applications requiring unique site and control change requirements, AEC-Q101 qualified, and PPAP-capable
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS-compliant
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Publicerad: 2025-03-25
| Uppdaterad: 2025-04-04