onsemi D2 EliteSiC Diodes

onsemi D2 EliteSiC Diodes are a range of high-performance diodes designed for applications requiring a voltage rating of 650V. The onsemi D2 is available in various packages, including DPAK-3, D2PAK-2, D2PAK-3, PQFN-4, TO-220-2, TO-220-3, TO-247-2, and TO-247-3. These diodes offer low capacitive charge (QC) and are optimized for high-speed switching with low forward voltage. These features make the diodes ideal for power factor correction (PFC) and output rectification applications.

Features

  • 650V voltages
  • DPAK-3, D2PAK-2, D2PAK-3, PQFN-4, TO-220-2, TO-220-3, TO-247-2, TO-247-3 packages
  • Low capacitive charge (QC)
  • Optimized for high-speed switching with a low forward voltage
  • PFC and output rectification applications
Publicerad: 2023-04-04 | Uppdaterad: 2024-08-29