onsemi CAT25080x EEPROM Serial 8-Kb SPI Devices

onsemi CAT25080x EEPROM Serial 8-Kb SPI Devices feature a 32-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. These SPI devices are enabled through a Chip Select (CS) input, and the required bus signals are a clock input (SCK), data input (SI), and data output (SO) lines. The CAT25080x SPI devices feature hardware and software protection and block write protection that protects 1/4, 1/2, or all of the EEPROM array. These SPI devices offer a self-timed write cycle, 1,000,000 program/erase cycles, and 100-year data retention. Typical applications include automotive, communications, computer, consumer, and industrial systems.

Features

  • 1.8V to 5.5V supply voltage range
  • SPI modes (0,0 and 1,1)
  • 32-byte page write buffer
  • Self-timed write cycle
  • Hardware and software protection
  • Block write protection:
    • Protect 1/4, 1/2, or all of the EEPROM array
  • Low-power CMOS technology
  • 1,000,000 program/erase cycles
  • 100-year data retention
  • Industrial temperature range
  • RoHS-compliant
  • 8-lead SOIC and TSSOP, and UDFN 8-pad packages

Applications

  • Automotive systems
  • Communications systems
  • Computer systems
  • Consumer systems
  • Industrial systems

Functional Symbol

onsemi CAT25080x EEPROM Serial 8-Kb SPI Devices
Publicerad: 2024-07-22 | Uppdaterad: 2024-07-26