onsemi 8.3MP Image Sensor Evaluation Boards

onsemi 8.3MP Image Sensor Evaluation Boards use an advanced backside-illuminated (BSI) pixel from onsemi to deliver enhanced optical performance both in visible and near-infrared spectroscopy (NIR) spectrums. The sensor consumes low power while providing superior image quality. These evaluation boards are available in two types: the CSSC variant with an 8.3MP RGB 11° electronic rolling shutter CMOS image sensor, and the CSSH version with an 8.3MP RGB-IR 11° electronic rolling shutter CMOS image sensor. The sensor boards can be interfaced with a Demo3 evaluation board or with the AP1302 evaluation board stacked on a Demo3 board. Designers can use DevSuite software from ON Semiconductor to configure the system. The software offers a comprehensive setup interface and the flexibility to evaluate the sensor’s capabilities and features. onsemi 8.3MP Image Sensor Evaluation Boards include a lens suitable for evaluation. Users can sub out the lens if it is compatible with mechanical and optical requirements.

Features

  • Use advanced BSI pixels for deliver enhanced optical performance in visible and near-infrared spectroscopy (NIR) spectrums
  • Sensor consumes low power, delivers superior image quality
  • Comes with lens suitable for evaluation, can be subbed out if new lens meets mechanical and optical requirements
  • Available boards
    • CSSC: 8.3MP RGB 11° electronic rolling shutter CMOS image sensor
    • CSSH: 8.3MP RGB-IR 11° electronic rolling shutter CMOS image sensor

Design Requirements

  • Demo 3 evaluation board (AGB1N0CS-GEVK)
  • AP1302 evaluation board (optional)
  • DevSuite software
Publicerad: 2023-10-12 | Uppdaterad: 2025-03-18