onsemi AR0544 Hyperlux™ LP 5MP Image Sensors

onsemi AR0544 Hyperlux™ LP 5MP Image Sensors are 1/4.2" back-side illuminated (BSI) stacked CMOS digital image sensors with a 2592 x 1944 active-pixel array. The AR0544 modules capture images in either linear or enhanced dynamic range (eDR) modes with a rolling-shutter readout. These advanced sensors use an architecture and design structure that provides high-quality performance and ultra-low power consumption. The series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0544 Hyperlux LP 5MP Image Sensors come with a wake-on-motion (WOM) function and multiple subsampling and functional modes. Typical applications include smart access, virtual and augmented reality, machine vision, and retail analytics.

Features

  • 1/4.2" BSI stacked CMOS digital image sensor
  • 2592 x 1944 active-pixel array
  • Supported by 1.4μm BSI pixel
  • Ultra-low power consumption
  • Enhanced NIR response in 850nm and 940nm wavelength
  • WOM function to conserve power
  • Multiple subsampling modes: binning, summing, skipping, and windowing
  • Multiple functional modes: global reset release (GRR), trigger, and context switching
  • Line interleaved HDR (LI-HDR) and eDR modes

Applications

  • Video conferencing (VC)
  • Smart access
  • Machine vision
  • Virtual and augmented reality
  • Retail analytics
Infographic - onsemi AR0544 Hyperlux™ LP 5MP Image Sensors
Publicerad: 2023-10-12 | Uppdaterad: 2025-07-16