onsemi NCP176 LDO Voltage Regulators

onsemi NCP176 LDO Voltage Regulators are fast transient response low voltage 500mA LDO regulators. The input voltage ranges from 1.4V to 5.5V and output voltage ranges from 0.7V to 3.6V. onsemi NCP176 LDO Voltage Regulators are Lead-free and feature over-current and thermal shutdown protection.

Features

  • 1.4V to 5.5V operating input voltage range 
  • 0.7V to 3.6V output voltage range
  • 60µA (typical) quiescent current
  • 130mV (typical) dropout at 500mA (VOUT is 2.5V)
  • ±0.8% (VOUT > 1.8V) output voltage accuracy 
  • Stable with small 1µF ceramic capacitors
  • Over-current protection
  • +165°C thermal shutdown protection
  • With (NCP176A) and without (NCP176B) output discharge function
  • Available in XDFN6 1.2mm x 0.4mm package

Applications

  • Portable communication equipment
  • Battery powered equipment
  • Cameras, image sensors, and camcorders
Publicerad: 2016-08-19 | Uppdaterad: 2022-03-11