onsemi / Fairchild FAN7393A Half-Bridge Gate-Drive IC
onsemi FAN7393A Half-Bridge Gate-Drive IC features shutdown and programmable dead-time control functions that can drive high-speed MOSFETs and Isolated Gate Bridge Transistors (IGBTs) operating up to +600V. This IC has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. The onsemi / Fairchild FAN7393A Half-Bridge Gate-Drive IC has a high-current and low-output voltage drop. This feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters, switching mode power supplies, induction heating, and high-power DC-DC converter applications.
Features
- Floating Channel for Bootstrap Operation to +600V
- Typically 2.5A/2.5A Sourcing/Sinking Current Driving Capability
- Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VBS=15V
- High-Side Output in Phase of IN Input Signal
- 3.3V and 5V Input Logic Compatible
- Matched Propagation Delay for Both Channels
- Built-in Shutdown Function
- Built-in UVLO Functions for Both Channels
- Internal 400ns Minimum Dead Time at RDT=0Ω
- Programmable Turn-On Delay Control (Dead-Time)
Applications
- High-Speed Power MOSFET and IGBT Gate Drivers
- Induction Heating
- High-Power DC-DC Converters
- Synchronous Step-Down Converters
- Motor Drive Inverters
Publicerad: 2011-12-08
| Uppdaterad: 2026-04-03