onsemi NCP Low-Dropout Regulators

onsemi NCP Low-Dropout (LDO) Regulators include the NCP502 and NCP4586 regulators. The NCP502 CMOS LDO regulators feature low quiescent current(Iq) and are designed for handheld communication equipment and portable battery applications. The NCP4586 regulators offer low noise and provide high ripple rejection, low drop out, and high output voltage accuracy.

Features

  • 1.2V or 1.8V output
  • 150mA or 180mA output currents
  • 38µA or 40µA quiescent currents
  • 80db typical ripple rejection
  • 460mV or 670mV dropout voltages
  • SC-70-5 and SOT-23-5 package options
  • Lead-free and RoHS-compliant

Applications

  • NCP502
    • Cellular phones
    • Battery-powered consumer products
    • Hand-held instruments
    • Camcorders and cameras
  • NCP4586
    • Battery powered equipment
    • Portable communication equipment
    • Cameras, MP3 players, and camcorders
    • High stability voltage references
Publicerad: 2019-06-14 | Uppdaterad: 2024-02-12