Omron Industrial Automation WL-N/WLM-N Two-Circuit Limit Switches

Omron Industrial Automation WL-N/WLM-N Two-Circuit Limit Switches provide a selection of switches to match the environment and application. These solutions feature various head shapes and include roller lever, plunger, flexible rod, and fork lock lever switches. The double-pole, double-break (DPDB) operation ensures circuit braking with an IP67 degree of protection. These Omron solutions provide a neon lamp or LED to indicate the operating status and thus make startup checks and maintenance easy.

Features

  • General-purpose switches
    • Roller lever
    • Plunger
    • Flexible rod
    • Fork lock lever
  • Environment-resistant switches
    • Airtight switches
    • Hermetic switches
    • Heat-resistant switches
    • Low-temperature switches
    • Corrosion-proof switches
    • Weather-proof switches
  • Spatter-proof switches
    • Ideal for welding sites
    • Long-life switches
    • DPDB operation
    • Neon lamp or LED indicator to indicate the operating status
    • Easy to work
    • Applicable to either standard loads or micro loads
Publicerad: 2020-04-27 | Uppdaterad: 2024-03-28