Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Features

  • High noise immunity against interference from inverters and other inductive loads
    • Provides decreased sensor downtime for maintenance
    • Performs under demanding electrical noise circumstances
  • Unique integrated circuit design with advanced LED
    • High-gain output allows optimum detection over long distances or in dirty or dusty environments
  • E3Z plastic models
    • Rated IP67
    • Tested to withstand 1200psi washdown applications
  • Long-distance sensing
    • 30m through-beam
    • 4m retro-reflective
    • 1m diffuse reflective
  • Switch-selectable, Light-ON/Dark-ON operation
  • NPN or PNP output models available
  • M8- or M12-connector ready and 2m, pre-wired models
  • Compact size (31mm height x 10.8mm width x 20mm depth) for tight or confined locations

Applications

  • General-purpose sensing
  • Background / foreground suppression
  • Sensing for packaging
  • Chemical washdown environments
  • Oil-resistant sensing
  • Color-mark detection
Publicerad: 2020-04-15 | Uppdaterad: 2025-09-29