Omron Industrial Automation D41L High-Coded Guard Locking RFID Door Switches

Omron Industrial Automation D41L High-Coded Guard Locking RFID Door Switches help to minimize defeat possibilities with IP69 protection and a hygienic design with smooth surfaces and no keyhole. These design features prevent water, food, and dust accumulation. Omron D41L offers an actuator tolerance of ±3.5mm in the longitudinal direction and ±2.0mm in the lateral direction. The user can adjust the latching force from 25N to 50N by turning the star handle 180°.

Features

  • Minimizes defeat possibilities to prevent bypassing
  • Hygienic design with smooth surfaces and no key-hole prevents water, food, and dust accumulation
  • User-friendly troubleshooting
  • ECOLAB-certified detergent resistant for quick cleaning
  • Complies with ISO 14119 (Type 4/High Coded), ISO 13849-1 (PLe)

Applications

  • Harsh environments
  • Hygienic applications

Specifications

  • Actuator tolerance
    • ±3.5mm (longitudinal direction)
    • ±2.0mm (lateral direction)
  • IP69 housing
  • Latching force adjustment can be increased from 25N to 50N by turning the start handle 180°
Publicerad: 2021-09-23 | Uppdaterad: 2024-01-15