Omron Electronics G8G PCB Relays for Automotive
Omron Electronics G8G PCB Relays feature high carry and switching current within a small PCB package and support up to 84A inrush current. The G8G series can replace micro ISO plug-in type relays and offers high heat resistance that enables usage in engine rooms. The small size allows high-density mounting and the downsizing of equipment. Omron G8G PCB Relays are PIP reflow compliant and ideal for automotive, transportation, energy, mobility, and general DC power applications.Features
- Replaces micro ISO plug-in type relays
- Small size and high heat resistance enable use in engine rooms
- Supports 40A fuse
- -40°C to +125°C operating temperature range
- PIP reflow compliant
- RoHS compliant
Applications
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power
Comparison Chart
Dimensions
Publicerad: 2022-02-14
| Uppdaterad: 2024-01-02