Omron Electronics B5T HVC-P2 Image Sensor Modules

Omron Electronics B5T HVC-P2 Multi-Function Sensor Modules provide a maximum recognition speed that is 10 times faster than previous Human Vision Components (HVC) system sensors. The HVC-P2 sensors feature OKAO® Vision technology for recognizing human facial expressions, gender, age, gaze, and blinking into a camera module. Omron Electronics HVC-P2 sensors can detect a human body four times per second, reliably tracking a person within a detection area. The series offers long-distance and wide-angle detection-type camera heads. Equipment embedded with the HVC-P2 can detect and presume the attributes and conditions of a user in its vicinity without the user being aware of the camera. This detection capability enables the equipment to provide services based on the user's attributes.

Features

  • 10 types of image sensing functions for recognizing human conditions
    • Face detection
    • Face recognition
    • Human body detection
    • Hand detection
    • Face direction estimation
    • Gaze estimation
    • Blink estimation
    • Age estimation
    • Gender estimation
    • Expression estimation
      • Neutral
      • Happiness
      • Suprise
      • Anger
      • Sadness
  • 10 times faster maximum recognition speed compared to previous HVC modules
    • Detects a human body up to four times per second
  • Two camera head types
    • Long-distance detection
    • Wide-angle detection 
  • Three types of output image
    • No image output
    • 160x120 pixels
    • 320x240 pixels

Applications

  • Vending machines
  • Elevators
  • Medical equipment
  • Industrial equipment
  • Digital signage

Specifications

  • 1600 x 1200 pixel detection resolution
  • Horizontal detection range (angle of view)
    • 54° long-distance type
    • 94° wide-angle type
  • Vertical detection range (angle of view)
    • 41° long-distance type
    • 76° wide-angle type
  • Size
    • 25mm x 25mm camera board
    • 45mm x 45mm mainboard
  • Body detection distance
    • 17m long-distance type
    • 8m wide-angle type
  • Face detection distance
    • 10m long-distance type
    • 5m wide-angle type
  • Hand detection
    • 6m long-distance type
    • 3m wide-angle type
  • Distance for face direction, gaze, blink, age, gender and expression estimation, and face recognition
    • 3m long-distance type
    • 1.5m wide-angle type

Medium One Prototyping Sandbox

Omron Electronics B5T HVC-P2 Image Sensor Modules
Publicerad: 2016-08-31 | Uppdaterad: 2026-05-05