Omron Electronics G6K-2F-RF-V 8GHz High-Frequency Relays
Omron Electronics G6K-2F-RF-V 8GHz High-Frequency Relays are ideal for high-speed signal switching (9.6Gbps). The DPDT(2c) relays feature high-frequency characteristics (insertion loss 3dB or less at 8GHz) and rated power consumption of 100mW with high sensitivity. Omron G6K-2F-RF-V series is available in a miniaturized 11.7mm x 7.9mm x 7.1mm package with a small footprint than previous G6K versions.Features
- For High-speed signal switching, available 9.6Gbps switching
- DPDT(2c), available differential transmission signal
- 100mW low coil power consumption
- Small size, surface-mounting terminal
Applications
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
Package Outline
Additional Resource
Publicerad: 2017-05-03
| Uppdaterad: 2024-09-03